
Supervisory circuit IC with a 1.08V threshold voltage, featuring active-low, push-pull output. This surface mount component operates from 750mV to 3.3V supply voltage, with a maximum power dissipation of 437mW. It monitors a single voltage, includes a watchdog timer, and offers a reset timeout of 100ms. Packaged in a SOT-23-5 case, this lead-free, RoHS compliant device is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.12V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3123J12 |
| Supply Current | 30uA |
| Threshold Voltage | 1.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |