1-Channel Power Supply Management IC, SOT-23-5 package, featuring a reset threshold voltage range of 1.56V to 1.68V. This surface mount component operates from 750mV to 3.3V supply voltage, with a maximum supply current of 30µA and quiescent current of 14µA. It includes a watchdog timer and provides an active-low, totem-pole output. Rated for operation between -40°C and 85°C, with a maximum power dissipation of 437mW.
Sign in to ask questions about the Texas Instruments TPS3123J18DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3123J18DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.68V |
| Min Reset Threshold Voltage | 1.56V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.68V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3123J18 |
| Supply Current | 30uA |
| Threshold Voltage | 1.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3123J18DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.