
Surface mount supervisory circuit with a 1.62V threshold voltage, designed for 1.62V supply monitoring. Features active-low, push-pull output, a reset timeout of 100ms, and an integrated watchdog timer. Operates from 750mV to 3.3V supply voltage with a maximum supply current of 30uA and a quiescent current of 14uA. Packaged in a 5-lead SOT-23, this lead-free, RoHS compliant component offers a maximum power dissipation of 437mW and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.68V |
| Min Reset Threshold Voltage | 1.56V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.68V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3123J18 |
| Supply Current | 30uA |
| Threshold Voltage | 1.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
