
This surface mount power management IC features a single-channel simple reset/power-on reset function. It operates with a minimum supply voltage of 750mV and a maximum of 3.3V, drawing a typical supply current of 22µA. The component offers an overvoltage threshold of 1.45V and an undervoltage threshold of 1.4V, with a reset timeout of 100ms. Packaged in a SOT-23-5, this lead-free, RoHS-compliant device is designed for tape and reel packaging.
Texas Instruments TPS3124G15DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 0A |
| Max Power Dissipation | 437mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 22uA |
| Termination | SMD/SMT |
| Threshold Voltage | 1.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.4V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3124G15DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.