Surface mount, single-channel power supply management IC featuring a SOT-23-5 package. Monitors one voltage with a reset threshold range of 1.04V to 1.12V, and an undervoltage threshold of 1.08V. Operates from 750mV to 3.3V supply voltage with a maximum supply current of 30µA and quiescent current of 14µA. Includes active high/low reset with a 100ms timeout and a watchdog timer. Maximum power dissipation is 437mW, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3124J12DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.12V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3124J12 |
| Supply Current | 30uA |
| Threshold Voltage | 1.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3124J12DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.