
Supply voltage supervisor with watchdog timer, featuring a 1.62V threshold voltage and active high/low reset. This component monitors a single voltage, operating from 750mV to 3.3V with a maximum supply current of 30uA. Packaged in a 5-SOT-23 surface mount configuration, it offers a reset timeout of 100ms and a maximum power dissipation of 437mW. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3124J18DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3124J18DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.68V |
| Min Reset Threshold Voltage | 1.56V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.68V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 1.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3124J18DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.