Single-channel voltage supervisor with watchdog timer, featuring a 1.8V reset threshold. This surface-mount IC operates from 750mV to 3.3V, with a maximum supply current of 30µA and quiescent current of 14µA. It offers active-high/active-low reset with a 100ms timeout and a push-pull output. Packaged in SOT-23-5, this component has a maximum power dissipation of 437mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3124J18DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3124J18DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.68V |
| Min Reset Threshold Voltage | 1.56V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.68V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3124J18 |
| Supply Current | 30uA |
| Threshold Voltage | 1.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3124J18DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.