
This push-pull, supply voltage supervisor monitors a single voltage with a reset threshold of 1.4V, featuring active high/low reset and a 100ms reset timeout. Operating from 750mV to 3.3V, it offers a maximum supply current of 25uA and a quiescent current of 14uA. The component is housed in a lead-free SOT-23 package for surface mounting, with an operating temperature range of -40°C to 85°C and a maximum power dissipation of 437mW.
Texas Instruments TPS3125G15DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 0A |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.45V |
| Min Reset Threshold Voltage | 1.35V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Output | TOTEM-POLE |
| Output Current | 3mA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Threshold Voltage | 1.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3125G15DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
