
Surface mount push-pull supply voltage supervisor with manual reset, featuring a 1.4V threshold voltage. This integrated circuit monitors a single voltage, with undervoltage threshold at 1.35V and overvoltage threshold at 1.45V. Operating from 750mV to 3.3V, it offers a maximum supply current of 25µA and quiescent current of 14µA. The device provides active high/active low reset with a 100ms reset timeout and a maximum power dissipation of 437mW. Packaged in a 2.9mm x 1.6mm x 1.15mm SOT-23 case, it operates between -40°C and 85°C and is RoHS compliant.
Texas Instruments TPS3125G15DBVTG4 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.45V |
| Min Reset Threshold Voltage | 1.35V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.45V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 1.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3125G15DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.