
Push-pull, supply voltage supervisor with manual reset, designed for power management applications. Features a 1.08V threshold voltage, with a minimum reset threshold of 1.04V and a maximum of 1.12V. Operates from a 750mV to 3.3V supply voltage, consuming a maximum of 25uA quiescent current. Packaged in a 5-lead SOT-23, this surface-mount component offers active high/active low reset functionality and a 100ms reset timeout. Rated for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Texas Instruments TPS3125J12DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 0A |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.12V |
| Min Reset Threshold Voltage | 1.04V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3125J12 |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Threshold Voltage | 1.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3125J12DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.