
Push-pull, supply voltage supervisor with manual reset, designed for power management. Features a 3.3V maximum supply voltage and a 2.64V threshold voltage, with a reset timeout of 100ms. Operates across a wide temperature range from -40°C to 85°C. This surface mount component in a SOT-23 package offers low quiescent current of 14µA and a maximum supply current of 25µA. RoHS compliant and lead-free.
Texas Instruments TPS3125L30DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 0A |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.71V |
| Min Reset Threshold Voltage | 2.57V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.71V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3125L30 |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.64V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.64V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3125L30DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
