
Surface mount supervisory circuit with a 1.14V threshold voltage, designed for monitoring a single voltage supply. Features active-low reset with a 100ms timeout and a maximum supply voltage of 3.3V. Operates within a temperature range of -40°C to 85°C, with a quiescent current of 14µA and a maximum supply current of 25µA. Packaged in a SOT-23-5, this lead-free, RoHS compliant component offers 437mW power dissipation.
Texas Instruments TPS3126E12DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.18V |
| Min Reset Threshold Voltage | 1.1V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 1.14V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.14V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
