
Surface mount supervisory circuit in SOT-23-5 package. Monitors a single voltage with a reset threshold of 1.14V, ranging from 1.1V to 1.18V. Features active-low reset with a 100ms timeout. Operates from 750mV to 3.3V supply, drawing a maximum of 25uA quiescent current. Lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Texas Instruments TPS3126E12DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.18V |
| Min Reset Threshold Voltage | 1.1V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3126E12 |
| Supply Current | 25uA |
| Threshold Voltage | 1.14V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.14V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
