Single-channel power supply supervisor IC, SOT-23-5 package, designed for surface mount applications. Features a reset threshold voltage range of 1.38V to 1.48V, with an undervoltage threshold of 1.43V and overvoltage threshold of 1.48V. Operates with a supply voltage from 750mV to 3.3V, drawing a maximum supply current of 25µA and a quiescent current of 14µA. Includes an active-low reset with a 100ms timeout. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS3126E15DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.48V |
| Min Reset Threshold Voltage | 1.38V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.48V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3126E15 |
| Supply Current | 25uA |
| Threshold Voltage | 1.43V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.43V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3126E15DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.