
Surface mount voltage supervisor with open-drain output and manual reset functionality. Monitors a single voltage with a reset threshold of 1.71V, adjustable between 1.65V and 1.77V. Operates from 750mV to 3.3V supply voltage with a quiescent current of 14µA. Features active-low reset with a 100ms timeout and a maximum power dissipation of 437mW. Packaged in a 5-lead SOT-23, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3126E18DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.77V |
| Min Reset Threshold Voltage | 1.65V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.77V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 1.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3126E18DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
