
This surface mount power management IC monitors a single voltage channel with an active-low reset output. It features a reset threshold range of 1.1V to 1.18V and a watchdog timer for enhanced system stability. Operating from 750mV to 3.3V, this component offers a low quiescent current of 14µA and a maximum supply current of 30µA. The device is housed in a SOT-23-5 package, is lead-free and RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3128E12DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3128E12DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.18V |
| Min Reset Threshold Voltage | 1.1V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.14V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.14V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3128E12DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
