
1-channel power supply management circuit, SOT-23-5 package, surface mount. Features active low reset with a threshold voltage of 1.14V, adjustable between 1.1V and 1.18V. Operates with a supply voltage range of 750mV to 3.3V, drawing a quiescent current of 14µA. Includes a watchdog timer and a 100ms reset timeout. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments TPS3128E12DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3128E12DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.18V |
| Min Reset Threshold Voltage | 1.1V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.14V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.14V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3128E12DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
