1-channel power supply management IC featuring active-low reset and a watchdog timer. This surface mount component, housed in a SOT-23-5 package, operates from 750mV to 3.3V with a maximum supply current of 30µA. It monitors a single voltage with a reset threshold between 1.38V and 1.48V, and offers a reset timeout of 100ms. Maximum power dissipation is 437mW, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3128E15DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.48V |
| Min Reset Threshold Voltage | 1.38V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.48V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3128E15 |
| Supply Current | 30uA |
| Threshold Voltage | 1.43V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.43V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3128E15DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.