This surface mount power management IC is a supply voltage supervisor featuring an active-low, open-drain reset output and an integrated watchdog timer. It monitors a single voltage with a reset threshold range of 1.38V to 1.48V, operating from a minimum supply voltage of 750mV up to 3.3V. The device offers a quiescent current of 14µA and a maximum supply current of 30µA, with a maximum power dissipation of 437mW. It operates within a temperature range of -40°C to 85°C and is packaged in a 5-SOT-23 case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.48V |
| Min Reset Threshold Voltage | 1.38V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.48V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 1.43V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.43V |
| Watchdog Timer | Yes |
| RoHS | Compliant |