This 1-channel power supply management circuit, a simple reset/power-on reset IC, features a 1.43V threshold voltage with a reset timeout of 100ms. It operates with a minimum supply voltage of 750mV and a maximum of 3.3V, drawing a maximum supply current of 30uA and a quiescent current of 14uA. The component is housed in a SOT-23-5 surface mount package, offering a maximum power dissipation of 437mW and an operating temperature range of -40°C to 85°C. It includes a watchdog timer and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.48V |
| Min Reset Threshold Voltage | 1.38V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.48V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3128E15 |
| Supply Current | 30uA |
| Threshold Voltage | 1.43V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.43V |
| Watchdog Timer | Yes |
| RoHS | Compliant |