
Supervisory circuit IC for power management, featuring a 1.71V undervoltage threshold and 1.77V overvoltage threshold. This surface mount component, housed in a SOT-23-5 package, offers active-low reset with a 100ms timeout and includes a watchdog timer. Operating from 750mV to 3.3V, it consumes a typical 14µA quiescent current and has a maximum supply current of 30µA. Rated for operation between -40°C and 85°C, this lead-free and RoHS-compliant device has a maximum power dissipation of 437mW.
Texas Instruments TPS3128E18DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.77V |
| Min Reset Threshold Voltage | 1.65V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.77V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 1.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
