
Surface mount voltage supervisor IC with watchdog timer and manual reset functionality. Features active-low, open-drain reset output and monitors a single voltage. Operating temperature range from -40°C to 85°C with a maximum supply voltage of 3.3V and a typical supply current of 14µA. Reset threshold voltage is 1.71V, with undervoltage and overvoltage thresholds also at 1.71V. Packaged in SOT-23-5, this lead-free, RoHS compliant component offers a reset timeout of 100ms.
Texas Instruments TPS3128E18DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.77V |
| Min Reset Threshold Voltage | 1.65V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.77V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 1.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3128E18DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
