
Dual-processor voltage supervisor with watchdog timer, this integrated circuit monitors two voltage levels with a minimum supply voltage of 2.7V and a maximum of 6V. It features a quiescent current of 15µA and a maximum supply current of 40µA, with a power dissipation of 725mW. The device offers active high/active low reset with a 140ms reset timeout and a threshold voltage of 2.93V. Packaged in an 8-SOIC (D) with dimensions of 4.9mm x 3.91mm x 1.58mm, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS3305-18DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3305-18DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
