
Dual-processor voltage supervisor with watchdog timer, featuring two monitored voltages and two elements. Operates from 2.7V to 6V supply voltage with a quiescent current of 15µA. Offers active high/active low reset with a 140ms reset timeout. Packaged in HTSSOP, this lead-free, RoHS compliant component has a maximum power dissipation of 2.14W and an operating temperature range of -40°C to 85°C.
Texas Instruments TPS3305-18DGNRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3305-18DGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
