
Dual-processor voltage supervisor with watchdog timer, featuring two monitored voltages and two elements. Operates from 2.7V to 6V with a threshold voltage of 2.93V. Offers active high/active low reset with a 140ms timeout. Maximum supply current is 40µA, with a quiescent current of 15µA. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component dissipates up to 725mW and operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS3305-18DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3305-18DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3305-18DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
