
Dual voltage supervisory circuit featuring two monitoring elements with a 2.93V undervoltage threshold. This integrated circuit provides active high/active low reset with a 140ms reset timeout and includes a watchdog timer. Operating from a 2.7V to 6V supply, it exhibits a maximum supply current of 40µA and a quiescent current of 15µA. The component is housed in an 8-pin SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H), offering a maximum power dissipation of 725mW and operating within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
