
Dual voltage supervisory circuit monitoring 3.3V and 2.5V rails with a 2.93V undervoltage threshold. Features active high/low reset with a 140ms reset timeout and a watchdog timer. Operates from 2.7V to 6V supply voltage with a low quiescent current of 15µA. Packaged in an 8-MSOP (HTSSOP EP) with a maximum power dissipation of 2.14W, suitable for operation between -40°C and 85°C.
Texas Instruments TPS3305-25DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3305-25 |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3305-25DGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
