
Dual-processor voltage supervisor with watchdog timer, this integrated circuit monitors two voltage levels, featuring a 2.93V undervoltage threshold. It operates from a 2.7V to 6V supply voltage with a low quiescent current of 15µA. The device offers active high/active low reset with a 140ms reset timeout and a totem-pole output. Packaged in an 8-SOIC (D) case, it supports a maximum power dissipation of 725mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3305-25DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3305-25DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3305-25DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
