
Dual voltage supervisory circuit with 2.93V undervoltage threshold and active high/low reset. Features a watchdog timer and totem-pole output. Operates from 2.7V to 6V with a maximum supply current of 40uA. Packaged in an 8-pin SOIC, this RoHS compliant component offers a reset timeout of 140ms and a maximum power dissipation of 725mW.
Texas Instruments TPS3305-25DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3305-25 |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3305-25DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
