
Dual-processor voltage supervisor IC featuring two monitored voltages and a watchdog timer. Operates within a 2.7V to 6V supply voltage range, with a quiescent current of 15µA and a maximum supply current of 40µA. Monitors a threshold voltage of 4.55V with an undervoltage threshold also at 4.55V. Provides active high/active low reset with a 140ms reset timeout. Housed in an 8-SOIC package (4.9mm L x 3.91mm W x 1.58mm H) with a maximum power dissipation of 725mW, suitable for operation between -40°C and 85°C.
Texas Instruments TPS3305-33D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3305-33 |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3305-33D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
