
Dual-processor voltage supervisor with watchdog timer, this integrated circuit monitors two voltage levels, featuring a 4.55V undervoltage threshold and a 140ms reset timeout. Operating from 2.7V to 6V, it offers a maximum supply current of 40µA and a quiescent current of 15µA. The component is housed in an 8-SOIC package with dimensions of 4.9mm (length) x 3.91mm (width) x 1.58mm (height), and operates within a temperature range of -40°C to 85°C. It supports active high/active low reset with a totem-pole output.
Texas Instruments TPS3305-33DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3305-33DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
