
Dual-processor voltage supervisor with watchdog timer, this integrated circuit monitors two voltage levels with a threshold of 4.55V. It features active high/active low reset with a 140ms timeout and a push-pull output. Operating from 2.7V to 6V, it offers a low quiescent current of 15µA and a maximum supply current of 40µA. Housed in an 8-SOIC package, this lead-free, RoHS-compliant component operates between -40°C and 85°C with a power dissipation of 725mW.
Sign in to ask questions about the Texas Instruments TPS3305-33DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3305-33DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3305-33DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
