Dual-processor voltage supervisor IC, featuring two monitored voltages and active-low reset with a 70ms timeout. Operates from 2.7V to 6V supply voltage with a quiescent current of 15µA. This component offers a watchdog timer and a threshold voltage of 2.93V. Packaged in an 8-SOIC SMD/SMT termination, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3306-15D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Current Rating | 40A |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Output Voltage | 2.93V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | TPS3306-15 |
| Supply Current | 40uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-15D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
