
The TPS3306-15DG4 is a dual undervoltage detector with a watchdog timer, suitable for use in systems requiring power supply monitoring and reset functionality. It operates over a temperature range of -40°C to 85°C and consumes a maximum supply current of 40uA. The device is available in a lead-free SOIC-8 package and is compliant with RoHS regulations. The TPS3306-15DG4 features a reset timeout of 70ms and a quiescent current of 15uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3306-15DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-15DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
