
Dual-processor voltage supervisor IC featuring two monitored voltages with an active-low reset output and a 70ms reset timeout. Operating from 2.7V to 6V, this component offers a maximum supply current of 40µA and a quiescent current of 15µA. It includes an integrated watchdog timer and is housed in an 8-SOIC package. Rated for operation between -40°C and 85°C, with a maximum power dissipation of 725mW, this lead-free and RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS3306-15DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3306-15DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | TPS3306-15 |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-15DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
