The TPS3306-15QDRG4Q1 is a 2-channel power monitor IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a maximum power dissipation of 725mW and a quiescent current of 15uA. The device is available in a SOP8 package and is compliant with AEC-Q100. It features a watchdog timer and active low reset functionality with a timeout of 70ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3306-15QDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-15QDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.