
Dual-processor voltage supervisor with power-fail and watchdog timer. Monitors two voltage levels with a minimum supply voltage of 2.7V and a maximum of 6V. Features an active-low reset with a 70ms timeout and a watchdog timer. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 725mW and a quiescent current of 15µA. Packaged in an 8-SOIC, lead-free, RoHS compliant package.
Sign in to ask questions about the Texas Instruments TPS3306-18D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3306-18D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | TPS3306-18 |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-18D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
