
The TPS3306-18DG4 is a low-power dual voltage monitor with a watchdog timer, operating over a supply voltage range of 2.7V to 6V and a maximum power dissipation of 725mW. It is packaged in a SOP8 package and is RoHS compliant. The device is suitable for operation over a temperature range of -40°C to 85°C. It has a quiescent current of 15uA and a supply current of 40uA.
Sign in to ask questions about the Texas Instruments TPS3306-18DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3306-18DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-18DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.