
Dual-processor voltage supervisor with power-fail and watchdog timer. Monitors two voltage levels with a minimum supply voltage of 2.7V and a maximum of 6V. Features an undervoltage threshold of 2.93V and an active-low reset with a 70ms timeout. Operates across a temperature range of -40°C to 85°C with a low quiescent current of 15µA. Housed in an 8-VSSOP package, this component offers 424mW of power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3306-18DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3306-18DGKG4 technical specifications.
| Package/Case | VSSOP |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 424mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-18DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
