
The TPS3306-18DGKRG4 is a 2-channel voltage monitor IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 424mW. The device is packaged in a VSSOP package and is RoHS compliant. It has a quiescent current of 15uA and an operating supply current of 15uA. The TPS3306-18DGKRG4 has a threshold voltage of 2.93V and an undervoltage threshold of 2.93V. It also features a watchdog timer and active low reset.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3306-18DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 424mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-18DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
