
Dual voltage supervisory circuit with 2.93V undervoltage threshold, featuring active-low reset with a 70ms timeout. This integrated circuit operates from 2.7V to 6V supply voltage, consuming a maximum of 40µA supply current. Designed for power management applications, it includes a watchdog timer and is housed in an 8-pin SOIC package. The component offers a maximum power dissipation of 725mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3306-18DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3306-18DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | TPS3306-18 |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-18DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
