
Automotive dual-processor supervisor IC monitors two voltage levels with a 2.93V undervoltage threshold. Features active-low reset with a 70ms timeout and an integrated watchdog timer. Operates from 2.7V to 6V supply voltage with a maximum supply current of 40µA and quiescent current of 15µA. Housed in an 8-SOIC package, this lead-free, RoHS-compliant component offers a maximum power dissipation of 725mW and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3306-18QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3306-18QDRQ1 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-18QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
