
Dual-processor voltage supervisor IC featuring two monitored voltages with a 2.92V threshold. Includes a power-fail function and a watchdog timer with a 70ms reset timeout. Operates from 2.7V to 6V supply voltage with a low quiescent current of 15uA. Packaged in an 8-SOIC, this lead-free, RoHS compliant component offers a maximum power dissipation of 725mW and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3306-20D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3306-20D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | TPS3306-20 |
| Supply Current | 40uA |
| Threshold Voltage | 2.92V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-20D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.