
The TPS3306-20QDRQ1 is a 2-channel power monitor IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device monitors two supply voltages and provides an active-low reset signal when the voltage drops below the undervoltage threshold of 2.93V. The IC has a low quiescent current of 15uA and a maximum power dissipation of 725mW. It is available in a SOP8 package and is packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3306-20QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 2.92V |
| Undervoltage Threshold | 2.93V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-20QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
