
The TPS3306-25DR is a dual undervoltage detector with a watchdog timer, suitable for use in systems requiring reliable power monitoring. Operating over a temperature range of -40°C to 85°C, this device monitors two supply voltages and provides an active low reset signal when the undervoltage threshold is exceeded. With a maximum power dissipation of 725mW, the TPS3306-25DR is designed for use in a variety of applications, including industrial control systems and medical devices. The device is packaged in a lead-free SOP8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3306-25DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3306-25DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-25DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
