
2-channel power supply management IC featuring dual undervoltage monitoring with a threshold of 2.93V. This general-purpose power management circuit operates from 2.7V to 6V, consuming a typical 15µA quiescent current. It includes an active-low reset with a 70ms timeout and an integrated watchdog timer. Packaged in an 8-pin SOIC (MS-012AA) with a maximum power dissipation of 725mW, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TPS3306-25DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | TPS3306-25 |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-25DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
