
The TPS3306-25QDRG4Q1 is a 2-channel watchdog timer IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 725mW. The device is available in a D-package with a lead-free finish. It features a quiescent current of 15uA and an operating supply current of 40uA. The watchdog timer has a reset timeout of 70ms and is active low. The IC is RoHS compliant and meets AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3306-25QDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.58mm |
| Threshold Voltage | 2.93V |
| Watchdog Timer | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-25QDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
