
Dual-channel processor supervisor IC featuring two active low, open-drain reset outputs. Monitors two voltage thresholds at 4.55V and 2.93V with a reset timeout of 70ms. Operates from a 2.7V to 6V supply voltage, consuming a quiescent current of 15µA. Packaged in an 8-pin SOIC, this lead-free component offers a maximum power dissipation of 725mW and operates within a temperature range of -40°C to 85°C. Includes a watchdog timer for enhanced system reliability.
Texas Instruments TPS3306-33D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | TPS3306-33 |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-33D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
