
Dual voltage supervisory circuit featuring two monitored voltages with a threshold of 4.55V. This integrated circuit operates from a 2.7V to 6V supply, drawing a maximum of 40µA and a typical quiescent current of 15µA. It provides an active low reset with a 70ms timeout and includes a watchdog timer. Packaged in an MSOP, this lead-free, RoHS compliant component has a maximum power dissipation of 424mW and an operating temperature range of -40°C to 85°C.
Texas Instruments TPS3306-33DGKRG4 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 424mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | TPS3306-33 |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-33DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
