
Automotive dual-processor supervisor IC, featuring two monitored voltages with a 4.55V threshold. Operates from 2.7V to 6V supply voltage, consuming a low 15µA quiescent current. Includes an active-low reset with a 70ms timeout and an integrated watchdog timer. Packaged in an 8-SOIC (D) case, this lead-free component is rated for -40°C to 125°C operation and offers 725mW power dissipation.
Texas Instruments TPS3306-33QDRQ1 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-33QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
